Siemens Temperature Monitoring Relay, SPDT
- RS Stock No.:
- 463-5543
- Mfr. Part No.:
- 3RS1101-1CK30
- Brand:
- Siemens
Image representative of range
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£162.03
(exc. VAT)
£194.44
(inc. VAT)
- RS Stock No.:
- 463-5543
- Mfr. Part No.:
- 3RS1101-1CK30
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Monitoring Application | Temperature | |
| Contact Configuration | SPDT | |
| Temperature Sensitivity | Overtemperature | |
| Temperature Sensing Range | 0 → +600°C | |
| Series | 3RS1 | |
| Maximum Operating Temperature | +60°C | |
| Width | 22.5mm | |
| Minimum Operating Temperature | -25°C | |
| Terminal Type | Screw | |
| Operating Temperature Range | +60°C | |
| Minimum Temperature Sensed | 0°C | |
| Length | 91mm | |
| Height | 102mm | |
| Maximum Temperature Sensed | +600°C | |
| Dimensions | 91 x 22.5 x 102mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Monitoring Application Temperature | ||
Contact Configuration SPDT | ||
Temperature Sensitivity Overtemperature | ||
Temperature Sensing Range 0 → +600°C | ||
Series 3RS1 | ||
Maximum Operating Temperature +60°C | ||
Width 22.5mm | ||
Minimum Operating Temperature -25°C | ||
Terminal Type Screw | ||
Operating Temperature Range +60°C | ||
Minimum Temperature Sensed 0°C | ||
Length 91mm | ||
Height 102mm | ||
Maximum Temperature Sensed +600°C | ||
Dimensions 91 x 22.5 x 102mm | ||
- COO (Country of Origin):
- DE

