Crouzet Current Monitoring Relay, SPDT
- RS Stock No.:
- 463-3395
- Mfr. Part No.:
- 84871023
- Brand:
- Crouzet
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£122.92
(exc. VAT)
£147.50
(inc. VAT)
- RS Stock No.:
- 463-3395
- Mfr. Part No.:
- 84871023
- Brand:
- Crouzet
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Crouzet | |
| Monitoring Application | Current | |
| Contact Configuration | SPDT | |
| Minimum Current Sensed | 2mA | |
| Maximum Current Sensed | 500mA | |
| Current Sensitivity | Overcurrent, Undercurrent | |
| Time Delay | 0.1 → 3s | |
| Length | 103.5mm | |
| Operating Temperature Range | -20 → +60°C | |
| Minimum Operating Temperature | -20°C | |
| Width | 22.5mm | |
| Current Range | 2 → 500mA | |
| Dimensions | 103.5 x 22.5 x 99.3mm | |
| Maximum Operating Temperature | +60°C | |
| Height | 99.3mm | |
| Select all | ||
|---|---|---|
Brand Crouzet | ||
Monitoring Application Current | ||
Contact Configuration SPDT | ||
Minimum Current Sensed 2mA | ||
Maximum Current Sensed 500mA | ||
Current Sensitivity Overcurrent, Undercurrent | ||
Time Delay 0.1 → 3s | ||
Length 103.5mm | ||
Operating Temperature Range -20 → +60°C | ||
Minimum Operating Temperature -20°C | ||
Width 22.5mm | ||
Current Range 2 → 500mA | ||
Dimensions 103.5 x 22.5 x 99.3mm | ||
Maximum Operating Temperature +60°C | ||
Height 99.3mm | ||
- COO (Country of Origin):
- FR

