Schneider Electric Phase, Voltage Monitoring Relay, DPDT

Image representative of range

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

£241.36

(exc. VAT)

£289.63

(inc. VAT)

RS Stock No.:
422-5483
Mfr. Part No.:
RM4TR31
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Monitoring Application

Phase, Voltage

Contact Configuration

DPDT

Voltage Sensitivity

Overvoltage, Undervoltage

Phase Sensitivity

Phase Failure, Phase Sequence

Time Delay

0.1 → 10s

Maximum Voltage Sensed

300V

Dimensions

80 x 22.5 x 78mm

Maximum Operating Temperature

+65°C

Width

22.5mm

Minimum Operating Temperature

-20°C

Operating Temperature Range

-20 → +65°C

Height

78mm

Length

80mm