Broyce Control Phase, Voltage Monitoring Relay, SPDT, Maximum of 400V ac

Image representative of range

Stock information currently inaccessible

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
361-1669
Mfr. Part No.:
M3PRC/S 400VAC
Brand:
Broyce Control
Find similar products by selecting one or more attributes.
Select all

Brand

Broyce Control

Monitoring Application

Phase, Voltage

Voltage Sensing Range

Maximum of 400V ac

Contact Configuration

SPDT

Voltage Sensitivity

Overvoltage, Undervoltage

Phase Sensitivity

Phase Loss, Phase Sequence

Time Delay

0.2 → 10s

Operating Temperature Range

-20 → +60°C

Width

35mm

Maximum Voltage Sensed

400V ac

Dimensions

59 x 35 x 89mm

Minimum Operating Temperature

-20°C

Height

89mm

Length

59mm

Maximum Operating Temperature

+60°C

COO (Country of Origin):
GB

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy