Tele Liquid Level Monitoring Relay, DPDT, DIN Rail
- RS Stock No.:
- 123-9746
- Mfr. Part No.:
- G2LM20 110VAC
- Brand:
- Tele
Stock information currently inaccessible
- RS Stock No.:
- 123-9746
- Mfr. Part No.:
- G2LM20 110VAC
- Brand:
- Tele
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tele | |
| Monitoring Application | Liquid Level | |
| Contact Configuration | DPDT | |
| Mounting Type | DIN Rail | |
| Time Delay | 0.5 → 10s | |
| Series | GAMMA | |
| Maximum Operating Temperature | +55°C | |
| Minimum Operating Temperature | -25°C | |
| Dimensions | 22.5 x 108 x 90mm | |
| Operating Temperature Range | -25 → +55°C | |
| Width | 108mm | |
| Height | 90mm | |
| Length | 22.5mm | |
| Number of Poles | 2 | |
| Terminal Type | Screw | |
| Select all | ||
|---|---|---|
Brand Tele | ||
Monitoring Application Liquid Level | ||
Contact Configuration DPDT | ||
Mounting Type DIN Rail | ||
Time Delay 0.5 → 10s | ||
Series GAMMA | ||
Maximum Operating Temperature +55°C | ||
Minimum Operating Temperature -25°C | ||
Dimensions 22.5 x 108 x 90mm | ||
Operating Temperature Range -25 → +55°C | ||
Width 108mm | ||
Height 90mm | ||
Length 22.5mm | ||
Number of Poles 2 | ||
Terminal Type Screw | ||
- COO (Country of Origin):
- AT
