Tele Phase, Voltage Monitoring Relay, SPDT, DIN Rail
- RS Stock No.:
- 123-9718
- Mfr. Part No.:
- E1YM480Y/277VS1
- Brand:
- Tele
Stock information currently inaccessible
- RS Stock No.:
- 123-9718
- Mfr. Part No.:
- E1YM480Y/277VS1
- Brand:
- Tele
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tele | |
| Monitoring Application | Phase, Voltage | |
| Contact Configuration | SPDT | |
| Voltage Sensitivity | Undervoltage | |
| Mounting Type | DIN Rail | |
| Phase Sensitivity | Phase Failure, Phase Sequence | |
| Time Delay | 0.1 → 10s | |
| Series | ENYA | |
| Terminal Type | Screw | |
| Maximum Voltage Sensed | 480V | |
| Operating Temperature Range | -25 → +55°C | |
| Number of Poles | 1 | |
| Dimensions | 17.5 x 65 x 87mm | |
| Length | 17.5mm | |
| Maximum Operating Temperature | +55°C | |
| Width | 65mm | |
| Minimum Operating Temperature | -25°C | |
| Height | 87mm | |
| Select all | ||
|---|---|---|
Brand Tele | ||
Monitoring Application Phase, Voltage | ||
Contact Configuration SPDT | ||
Voltage Sensitivity Undervoltage | ||
Mounting Type DIN Rail | ||
Phase Sensitivity Phase Failure, Phase Sequence | ||
Time Delay 0.1 → 10s | ||
Series ENYA | ||
Terminal Type Screw | ||
Maximum Voltage Sensed 480V | ||
Operating Temperature Range -25 → +55°C | ||
Number of Poles 1 | ||
Dimensions 17.5 x 65 x 87mm | ||
Length 17.5mm | ||
Maximum Operating Temperature +55°C | ||
Width 65mm | ||
Minimum Operating Temperature -25°C | ||
Height 87mm | ||
- COO (Country of Origin):
- AT
