Eaton Phase, Voltage Monitoring Relay, DPST, DIN Rail
- RS Stock No.:
- 102-6141
- Mfr. Part No.:
- EMR5-W500-1-D
- Brand:
- Eaton
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£215.43
(exc. VAT)
£258.52
(inc. VAT)
- RS Stock No.:
- 102-6141
- Mfr. Part No.:
- EMR5-W500-1-D
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Monitoring Application | Phase, Voltage | |
| Contact Configuration | DPST | |
| Voltage Sensitivity | Overvoltage, Undervoltage | |
| Mounting Type | DIN Rail | |
| Phase Sensitivity | Phase Failure, Phase Sequence | |
| Time Delay | 0.1 → 30s | |
| Series | EMR5 | |
| Terminal Type | Screw | |
| Width | 78mm | |
| Length | 22.5mm | |
| Number of Poles | 1 | |
| Height | 100mm | |
| Dimensions | 22.5 x 78 x 100mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Monitoring Application Phase, Voltage | ||
Contact Configuration DPST | ||
Voltage Sensitivity Overvoltage, Undervoltage | ||
Mounting Type DIN Rail | ||
Phase Sensitivity Phase Failure, Phase Sequence | ||
Time Delay 0.1 → 30s | ||
Series EMR5 | ||
Terminal Type Screw | ||
Width 78mm | ||
Length 22.5mm | ||
Number of Poles 1 | ||
Height 100mm | ||
Dimensions 22.5 x 78 x 100mm | ||
- COO (Country of Origin):
- DE

