Siemens Relay, 1 Phase, 24 → 240 V AC/DC Monitor Range, 2 CO, Screw, Snap-On, 240V ac 24 → 240 V DC

Subtotal (1 unit)*

£372.79

(exc. VAT)

£447.35

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£372.79

*price indicative

RS Stock No.:
768-483
Mfr. Part No.:
3UG5643-2CS20
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Relay

Electrical Phase

1

Function

Monitoring

Contact Configuration

2 CO

Mount Type

Screw, Snap-On

Terminal Type

Spring

Minimum Operating Temperature

-25°C

Contact Current

5A

Supply DC Voltage

24 → 240 V DC

Monitoring Voltage Range

24 → 240 V AC/DC

Supply AC Voltage

240V ac

Maximum Operating Temperature

60°C

Length

90mm

Height

100mm

Series

3UG5

Width

22.5mm

Standards/Approvals

UL

COO (Country of Origin):
DE
The Siemens Digital Monitoring Relay provides comprehensive load monitoring for motors by tracking Active current and power factors. This internally powered device protects industrial systems against mechanical failures like pump idling or soiled filters by identifying precise limit deviations without requiring an auxiliary voltage source.

Monitors current from 0.05 to 10 A

Voltage range from 90 to 690 V

Two changeover contact switching outputs

Adjustable delay from 0.1 to 999.9 seconds

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy