RS PRO Level Monitoring Relays, SPDT-1 CO, DIN Rail 24 to 240 V
- RS Stock No.:
- 766-913
- Brand:
- RS PRO
Subtotal (1 unit)*
£38.91
(exc. VAT)
£46.69
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 27 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £38.91 |
*price indicative
- RS Stock No.:
- 766-913
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Level Monitoring Relays | |
| Contact Configuration | SPDT-1 CO | |
| Mount Type | DIN Rail | |
| Power Consumption | 3VA | |
| Switching Voltage | 250V ac, 24V ac | |
| Time Delay | 10 s | |
| IP Rating | IP20, IP40 | |
| Contact Current | 8A | |
| Minimum Operating Temperature | -20°C | |
| Supply DC Voltage | 24 to 240 V | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | EN 60255-1, EN 60255-26, EN 60255-27 | |
| Series | RS PRO | |
| Width | 17.6mm | |
| Height | 90mm | |
| Length | 64mm | |
| Measurement Range | 5 to 100 kOhm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Level Monitoring Relays | ||
Contact Configuration SPDT-1 CO | ||
Mount Type DIN Rail | ||
Power Consumption 3VA | ||
Switching Voltage 250V ac, 24V ac | ||
Time Delay 10 s | ||
IP Rating IP20, IP40 | ||
Contact Current 8A | ||
Minimum Operating Temperature -20°C | ||
Supply DC Voltage 24 to 240 V | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals EN 60255-1, EN 60255-26, EN 60255-27 | ||
Series RS PRO | ||
Width 17.6mm | ||
Height 90mm | ||
Length 64mm | ||
Measurement Range 5 to 100 kOhm | ||
- COO (Country of Origin):
- CZ
RS PRO Level Monitoring Relay, SPDT-1 CO
The RS PRO Level Monitoring Relay is designed to ensure precise control and monitoring of liquid levels in various industrial applications. With a robust SPDT-1 CO contact configuration, it provides reliable switching for both AC and DC circuits. This relay is Ideal for applications requiring accurate level detection and control.
Features and Benefits
SPDT-1 CO Contact Configuration: Offers versatile switching options for enhanced control.
Wide Supply Voltage Range: Compatible with 24 to 240 V AC/DC, ensuring flexibility in different environments.
Measurement Range: Capable of detecting levels from 5 to 100 kOhm, providing broad application suitability.
DIN Rail Mounting: Facilitates easy installation and integration into existing systems.
IP20/IP40 Rated: Provides protection against solid objects and limited ingress of dust.
Temperature Range: Operates efficiently between -20 °C and 55 °C, suitable for various climates.
Power Consumption: Low power usage of 3 VA, promoting energy efficiency.
Switching Voltage: Handles up to 250 V AC and 24 V DC, suitable for diverse electrical systems.
Time Delay: Adjustable up to 10 seconds, allowing for customized response times.
Wide Supply Voltage Range: Compatible with 24 to 240 V AC/DC, ensuring flexibility in different environments.
Measurement Range: Capable of detecting levels from 5 to 100 kOhm, providing broad application suitability.
DIN Rail Mounting: Facilitates easy installation and integration into existing systems.
IP20/IP40 Rated: Provides protection against solid objects and limited ingress of dust.
Temperature Range: Operates efficiently between -20 °C and 55 °C, suitable for various climates.
Power Consumption: Low power usage of 3 VA, promoting energy efficiency.
Switching Voltage: Handles up to 250 V AC and 24 V DC, suitable for diverse electrical systems.
Time Delay: Adjustable up to 10 seconds, allowing for customized response times.
Applications
Industrial liquid level control
Water treatment facilities
Chemical processing plants
Food and beverage industry
HVAC systems
Water treatment facilities
Chemical processing plants
Food and beverage industry
HVAC systems
Additional Information
Complies with EN 60255-1, EN 60255-26, and EN 60255-27 standards, ensuring high safety and performance standards.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Current Monitoring Relay 1 CO 24 to 240 V dc
- Crouzet Level Monitoring Relays 1 CO, DIN Rail 24 → 240 V DC
- Schneider Electric Level Monitoring Relays DIN Rail Repacked
- RS PRO Phase/Voltage Monitoring Relays 400 V Monitor Range DIN Rail, 400V
- RS PRO Phase/Voltage Monitoring Relays 208 to 480 V Monitor Range DIN Rail, 480V
- RS PRO Current Monitoring Relay SPDT-1 CO 500mA to 8A, 230V ac
- RS PRO Current Monitoring Relay SPDT-1 CO 500mA to 8A, 24 V dc
- Crouzet Phase/Voltage Monitoring Relays 15 → 600 V Monitor Range DIN Rail 24 → 240 V
