Carlo Gavazzi Voltage Monitoring Relay, 2 → 30V dc
- RS Stock No.:
- 349-816
- Mfr. Part No.:
- SM12523020
- Brand:
- Carlo Gavazzi
Image representative of range
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£98.85
(exc. VAT)
£118.62
(inc. VAT)
- RS Stock No.:
- 349-816
- Mfr. Part No.:
- SM12523020
- Brand:
- Carlo Gavazzi
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Carlo Gavazzi | |
| Monitoring Application | Voltage | |
| Voltage Sensing Range | 2 → 30V dc | |
| Minimum Voltage Sensed | 2V dc | |
| Operating Temperature Range | -20 → +50°C | |
| Height | 35mm | |
| Length | 75mm | |
| Maximum Voltage Sensed | 30V dc | |
| Dimensions | 75 x 80 x 35mm | |
| Maximum Operating Temperature | +50°C | |
| Width | 80mm | |
| Minimum Operating Temperature | -20°C | |
| Select all | ||
|---|---|---|
Brand Carlo Gavazzi | ||
Monitoring Application Voltage | ||
Voltage Sensing Range 2 → 30V dc | ||
Minimum Voltage Sensed 2V dc | ||
Operating Temperature Range -20 → +50°C | ||
Height 35mm | ||
Length 75mm | ||
Maximum Voltage Sensed 30V dc | ||
Dimensions 75 x 80 x 35mm | ||
Maximum Operating Temperature +50°C | ||
Width 80mm | ||
Minimum Operating Temperature -20°C | ||
RoHS Status: Not Applicable
Voltage Sensing, 11-Pin Plug-in Relay
Voltage sensing relay incorporating a changeover relay contact which operates at a pre-determined level set by an integral potentiometer. Plugs into standard 11-pin bases and may be panel mounted using an optional mounting bezel. Supplied with instruction leafletVoltage Sensing; Input resistance; 1MΩ Current Sensing; Input voltage 0.4 to 4.0V ac (peak)/dc. Input resistance 8kΩCan be configured to Latch "on"


