Crouzet Voltage Monitoring Relay, SPDT, 20 → 80V ac/dc

Stock information currently inaccessible

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
262-069
Mfr. Part No.:
84872151
Brand:
Crouzet
Find similar products by selecting one or more attributes.
Select all

Brand

Crouzet

Monitoring Application

Voltage

Contact Configuration

SPDT

Voltage Sensing Range

20 → 80V ac/dc

Voltage Sensitivity

Overvoltage, Undervoltage

Time Delay

0.1 → 10s

Maximum Voltage Sensed

80V ac/dc

Maximum Operating Temperature

+50°C

Width

17.5mm

Minimum Operating Temperature

-20°C

Dimensions

65.5 x 17.5 x 92.6mm

Minimum Voltage Sensed

20V ac/dc

Operating Temperature Range

-20 → +50°C

Height

92.6mm

Length

65.5mm

COO (Country of Origin):
FR

MUS series voltage control relays


Control relay with power supply monitoring.
    MUS: controls over- or undervoltage with a selectable
    memory function.
    MUSF: controls over- or undervoltage.

Adjustable time delays.

Control at 50 Hz, 60 Hz or DC voltage.

Measurement in true RMS.

LED status display.

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy