Crouzet Phase, Temperature Monitoring Relay, DPST, 208 → 480V ac
- RS Stock No.:
- 262-019
- Mfr. Part No.:
- 84873028
- Brand:
- Crouzet
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£134.74
(exc. VAT)
£161.69
(inc. VAT)
- RS Stock No.:
- 262-019
- Mfr. Part No.:
- 84873028
- Brand:
- Crouzet
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Crouzet | |
| Monitoring Application | Phase, Temperature | |
| Contact Configuration | DPST | |
| Voltage Sensing Range | 208 → 480V ac | |
| Phase Sensitivity | Phase Failure, Phase Sequence | |
| Time Delay | 300ms | |
| Temperature Sensitivity | Overtemperature, Undertemperature | |
| Maximum Voltage Sensed | 480V ac | |
| Dimensions | 69 x 35 x 92.6mm | |
| Length | 69mm | |
| Maximum Operating Temperature | +50°C | |
| Operating Temperature Range | -20 → +50°C | |
| Minimum Operating Temperature | -20°C | |
| Width | 35mm | |
| Minimum Voltage Sensed | 208V ac | |
| Height | 92.6mm | |
| Select all | ||
|---|---|---|
Brand Crouzet | ||
Monitoring Application Phase, Temperature | ||
Contact Configuration DPST | ||
Voltage Sensing Range 208 → 480V ac | ||
Phase Sensitivity Phase Failure, Phase Sequence | ||
Time Delay 300ms | ||
Temperature Sensitivity Overtemperature, Undertemperature | ||
Maximum Voltage Sensed 480V ac | ||
Dimensions 69 x 35 x 92.6mm | ||
Length 69mm | ||
Maximum Operating Temperature +50°C | ||
Operating Temperature Range -20 → +50°C | ||
Minimum Operating Temperature -20°C | ||
Width 35mm | ||
Minimum Voltage Sensed 208V ac | ||
Height 92.6mm | ||
- COO (Country of Origin):
- FR
