Westermo Data Communications 3621-0110, Ethernet Interface
- RS Stock No.:
- 150-432
- Mfr. Part No.:
- 3621-0110
- Brand:
- Westermo Data Communications
Image representative of range
Subtotal (1 unit)*
£1,598.00
(exc. VAT)
£1,917.60
(inc. VAT)
FREE delivery for orders over £60.00
New product - Preorder today
- Shipping from 25 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,598.00 |
*price indicative
- RS Stock No.:
- 150-432
- Mfr. Part No.:
- 3621-0110
- Brand:
- Westermo Data Communications
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Westermo Data Communications | |
| Product Type | Ethernet Interface | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Westermo Data Communications | ||
Product Type Ethernet Interface | ||
Standards/Approvals No | ||
Automotive Standard No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
Related links
- Microchip 3.3 V 100 Mbps RMII MII RGMII 64-Pin 3.3 V QFN
- Microchip 3.3 V 100 Mbps SPI MII RMII 80-Pin 3.3 V LQFP
- Microchip 3.3 V 100 Mbps RGMII MDIO SPI 64-Pin 3.3 V QFN
- Microchip PCI1001-I/5CW GPIO PCIe Gen 4 USART 353-Pin FCCSP
- Microchip LAN8651B1T-E/LMX 2-Pin VQFN
- Microchip KSZ8061MNXI 10Mbps 32-Pin QFN
- Microchip LAN8672C2-E/LNX 36-Pin VQFN
- Renesas Electronics 1894K-40LF 32-Pin QFN
