RS PRO DT-229/239 Moisture Meter, +200 (IR Temperature) °C, 99.9 (Humidity) %, 99.9 (Moisture) % Max, ±2 (Humidity) %,
- RS Stock No.:
- 179-9513
- Brand:
- RS PRO
Subtotal (1 unit)*
£187.54
(exc. VAT)
£225.05
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £187.54 |
*price indicative
- RS Stock No.:
- 179-9513
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Maximum Measurement | +200 (IR Temperature) °C, 99.9 (Humidity) %, 99.9 (Moisture) % | |
| Best Accuracy | ±2 (Humidity) %, ±5 (IR Temperature) °C | |
| Display Type | Digital | |
| Scale Type | Building Materials, Wood | |
| Power Source | Battery | |
| Calibrated | RSCAL | |
| Dimensions | 70 x 38 x 170mm | |
| Weight | 280g | |
| Height | 170mm | |
| Length | 70mm | |
| Model Number p | DT-229/239 | |
| Width | 38mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Maximum Measurement +200 (IR Temperature) °C, 99.9 (Humidity) %, 99.9 (Moisture) % | ||
Best Accuracy ±2 (Humidity) %, ±5 (IR Temperature) °C | ||
Display Type Digital | ||
Scale Type Building Materials, Wood | ||
Power Source Battery | ||
Calibrated RSCAL | ||
Dimensions 70 x 38 x 170mm | ||
Weight 280g | ||
Height 170mm | ||
Length 70mm | ||
Model Number p DT-229/239 | ||
Width 38mm | ||
- COO (Country of Origin):
- CN
RS PRO RS-239 Multifunction Moisture Meter
Introducing the RS PRO multifunctional Moisture Meter, the highly reliable measuring device for quickly and effectively taking moisture content readings in a wide range of materials like wood, concrete and plaster. The RS PRO moisture meter features pinless technology, allowing accurate moisture readings at different penetration levels, as well as offering the Ability to simultaneously measure and display Air temperature, IR temperature or humidity, making it a highly versatile piece of testing equipment. Additionally, the unit offers a large digital LCD display with a useful backlight, meaning it can be used in low light conditions or applications with little to no visibility. This RS PRO moisture meter is a high quality, non-invasive tool, Ideal for professional use across a wide range of applications.
Features and Benefits:
Applications:
Moisture meters are pieces of equipment that are used for measuring the percentage of water in a substance or material. By using a moisture meter, it can be determined if the material is ready for use, unexpectedly wet or dry, or otherwise in need of further inspection. Wood and paper products are very sensitive to their moisture content. A moisture meter is often used in the following applications:
What is the difference between pin and pinless?
A pin-type moisture meter (or damp meter) contains metal points that are inserted into the material to take a reading, whereas a pinless meter uses non-invasive technology to detect how waveforms are affected by the presence of moisture in the material.
What materials can a moisture meter be used on?
This moisture meter can be used to measure a variety of building materials, and much more like:
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great Value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.


