Zarlink Semiconductor MT8870DE, DTMF Signalling Receiever, 3.58MHz 3mA, 4.75 → 5.25 V, 18-Pin PDIP
- RS Stock No.:
- 200-7047
- Mfr. Part No.:
- MT8870DE
- Brand:
- Zarlink Semiconductor
Image representative of range
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£2.58
(exc. VAT)
£3.10
(inc. VAT)
- RS Stock No.:
- 200-7047
- Mfr. Part No.:
- MT8870DE
- Brand:
- Zarlink Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Zarlink Semiconductor | |
| Mounting Type | Through Hole | |
| Package Type | PDIP | |
| Pin Count | 18 | |
| Dimensions | 23.73 x 7.11 x 4.95mm | |
| Height | 4.95mm | |
| Length | 23.73mm | |
| Minimum Operating Supply Voltage | 4.75 V | |
| Width | 7.11mm | |
| Maximum Operating Supply Voltage | 5.25 V | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Zarlink Semiconductor | ||
Mounting Type Through Hole | ||
Package Type PDIP | ||
Pin Count 18 | ||
Dimensions 23.73 x 7.11 x 4.95mm | ||
Height 4.95mm | ||
Length 23.73mm | ||
Minimum Operating Supply Voltage 4.75 V | ||
Width 7.11mm | ||
Maximum Operating Supply Voltage 5.25 V | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
Non Compliant