Zarlink Semiconductor MT8870DS1, DTMF Signalling Receiver, 3.58MHz 3mA, 4.75 → 5.25 V, 18-Pin SOIC
- RS Stock No.:
- 234-777
- Mfr. Part No.:
- MT8870DS1
- Brand:
- Zarlink Semiconductor
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 234-777
- Mfr. Part No.:
- MT8870DS1
- Brand:
- Zarlink Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Zarlink Semiconductor | |
| Mounting Type | Surface Mount | |
| Package Type | SOIC | |
| Pin Count | 18 | |
| Dimensions | 11.75 x 4.6 x 2.35mm | |
| Height | 2.35mm | |
| Length | 11.75mm | |
| Minimum Operating Temperature | -40 °C | |
| Minimum Operating Supply Voltage | 4.75 V | |
| Maximum Operating Supply Voltage | 5.25 V | |
| Width | 4.6mm | |
| Maximum Operating Temperature | +85 °C | |
| Select all | ||
|---|---|---|
Brand Zarlink Semiconductor | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Pin Count 18 | ||
Dimensions 11.75 x 4.6 x 2.35mm | ||
Height 2.35mm | ||
Length 11.75mm | ||
Minimum Operating Temperature -40 °C | ||
Minimum Operating Supply Voltage 4.75 V | ||
Maximum Operating Supply Voltage 5.25 V | ||
Width 4.6mm | ||
Maximum Operating Temperature +85 °C | ||