EAO 04 Series Contact Block, 500 V ac, Blue, Clear, Green, Red, Yellow, White Light, 1 CO
- RS Stock No.:
- 279-0165
- Distrelec Article No.:
- 135-56-131
- Mfr. Part No.:
- 704.900.3
- Brand:
- EAO
Bulk discount available
Subtotal (1 unit)*
£16.66
(exc. VAT)
£19.99
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 478 unit(s) ready to ship
- Plus 53 unit(s) ready to ship from another location
- Plus 27 unit(s) shipping from 05 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 14 | £16.66 |
| 15 - 49 | £15.79 |
| 50 - 99 | £14.95 |
| 100 - 249 | £14.05 |
| 250 + | £13.62 |
*price indicative
- RS Stock No.:
- 279-0165
- Distrelec Article No.:
- 135-56-131
- Mfr. Part No.:
- 704.900.3
- Brand:
- EAO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Block Type | Contact Block | |
| Product Type | Contact Unit | |
| Voltage | 500 V ac | |
| Illumination Colour | Blue, Clear, Green, Red, Yellow, White | |
| Series | 04 | |
| Contact Configuration | 1 CO | |
| Terminal Type | Screw | |
| Current Rating | 10 A | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Height | 37mm | |
| Standards/Approvals | CB (IEC 60947), UL, SEV, NF F16-102, GOST, Germanischer Lloyd, EN IEC 60947-5-1, CSA, CE, CCC | |
| Width | 30 mm | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Block Type Contact Block | ||
Product Type Contact Unit | ||
Voltage 500 V ac | ||
Illumination Colour Blue, Clear, Green, Red, Yellow, White | ||
Series 04 | ||
Contact Configuration 1 CO | ||
Terminal Type Screw | ||
Current Rating 10 A | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Height 37mm | ||
Standards/Approvals CB (IEC 60947), UL, SEV, NF F16-102, GOST, Germanischer Lloyd, EN IEC 60947-5-1, CSA, CE, CCC | ||
Width 30 mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
EAO Contact Unit, 2NO Contact Configuration, Screw Terminals - 04 Series - 704.900.3
Bring your appliance to life with this contact unit from EAO. It's designed to work with push buttons in the 04 series and makes or breaks the electrical link to your device. Thanks to its highly conductive and self-cleaning silver contacts, you'll enjoy seamless signal transmission for a reliable connection. As you only need a 22mm cutout on your equipment to install this component, it's never in the way, even in tight settings. Its handy screw terminals mean you can connect your wires up using a simple screwdriver and will have time to spare.
• Current rating of 10A for use in medium-power applications
• Broad operating temperature range between -40°C and +55°C for use in challenging conditions
• Snap-action switching for a quick response to push button activation
• Plastic housing for resistance to impact and abrasion
Applications
• Commercial buildings
• Material handling equipment
• Warehouses
How durable is this contact unit?
This contact unit can handle up to 300m/s² of shock impact and 100m/s² of vibration, so it's a practical choice for use in harsh environments.
Contact units 10A - series 04
These contact blocks have been designed specifically for clipping onto the o4 series switch bodies. A variety of contact configurations are available making it possible to use this series in various potential applications.
Snap Action
Silver self-cleaning contacts
Various contact configirations avaliable
Approvals
SEV, UL, CSA, NEMKO, VDE
