EAO 04 Series Contact Block, 500 V ac, Green, Blue, Clear, Yellow, White, Red Light, 1 CO
- RS Stock No.:
- 279-0159
- Distrelec Article No.:
- 135-56-164
- Mfr. Part No.:
- 704.900.5
- Brand:
- EAO
Bulk discount available
Subtotal (1 unit)*
£16.66
(exc. VAT)
£19.99
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 485 unit(s) ready to ship
- Plus 58 unit(s) ready to ship from another location
- Plus 60 unit(s) shipping from 05 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 14 | £16.66 |
| 15 - 49 | £15.75 |
| 50 - 99 | £14.37 |
| 100 - 249 | £13.91 |
| 250 + | £13.43 |
*price indicative
- RS Stock No.:
- 279-0159
- Distrelec Article No.:
- 135-56-164
- Mfr. Part No.:
- 704.900.5
- Brand:
- EAO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Block Type | Contact Block | |
| Product Type | Contact Block | |
| Voltage | 500 V ac | |
| Illumination Colour | Green, Blue, Clear, Yellow, White, Red | |
| Series | 04 | |
| Contact Configuration | 1 CO | |
| Terminal Type | Screw | |
| Current Rating | 10 A | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | EN/IEC 60947-5-1 | |
| Width | 30 mm | |
| Height | 37mm | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Block Type Contact Block | ||
Product Type Contact Block | ||
Voltage 500 V ac | ||
Illumination Colour Green, Blue, Clear, Yellow, White, Red | ||
Series 04 | ||
Contact Configuration 1 CO | ||
Terminal Type Screw | ||
Current Rating 10 A | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals EN/IEC 60947-5-1 | ||
Width 30 mm | ||
Height 37mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
EAO Contact Unit, Snap-Action Contacts, 10A Current Rating - 04 Series - 704.900.5
Use this contact unit from EAO for the reliable operation of your HMI controls. This versatile component is compatible with items such as push button heads, indicators, key switches and selectors in the 04 series for ease of assembly. The product features silver contacts for high conductivity and resistance to corrosion, giving you a reliable connection. Thanks to its NO/NC configuration, you can use this switch for dual-option functions such as on/off switching.
Features & Benefits
• Broad operating temperature range between -25°C and +55°C for use in demanding environments
• Snap-action mechanism for rapid switching
• IP65 rating means it's dust-tight and protected against low-pressure water jets
• Voltage rating of 500V AC for use in high-power systems
Applications
• Transportation industry
• Manufacturing facilities
• Construction equipment
How many switching elements can be snapped to each actuator?
For versatility, you can attach up to three switching elements to each actuator to fully customise your system.
How do I wire this contact unit?
This contact unit has screw terminals for simple and secure wiring without the need for any specialised tools.
Contact units 10A - series 04
These contact blocks have been designed specifically for clipping onto the o4 series switch bodies. A variety of contact configurations are available making it possible to use this series in various potential applications.
Snap Action
Silver self-cleaning contacts
Various contact configirations avaliable
Approvals
SEV, UL, CSA, NEMKO, VDE
