EAO Contact Block for Use with Series 04, 1NC
- RS Stock No.:
- 210-0805
- Mfr. Part No.:
- 704.918.2
- Brand:
- EAO
Bulk discount available
Subtotal (1 unit)*
£20.42
(exc. VAT)
£24.50
(inc. VAT)
Add 3 units to get free delivery
Temporarily out of stock
- Shipping from 11 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £20.42 |
| 10 - 19 | £19.39 |
| 20 + | £18.41 |
*price indicative
- RS Stock No.:
- 210-0805
- Mfr. Part No.:
- 704.918.2
- Brand:
- EAO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Block Type | Contact Block | |
| Contact Configuration | 1NC | |
| For Use With | Series 04 | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Block Type Contact Block | ||
Contact Configuration 1NC | ||
For Use With Series 04 | ||
- COO (Country of Origin):
- CH
The EAO 04 series switching element has slow making plug in terminal with 1 NC contact of silver material.
IP Protection IP20
Switching current 6 A
Switching voltage 250 V AC
Switching current 6 A
Switching voltage 250 V AC
