EAO 704.917.4 Series Contact Block, 250 V, 2 NC
- RS Stock No.:
- 210-0804
- Distrelec Article No.:
- 302-14-415
- Mfr. Part No.:
- 704.917.4
- Brand:
- EAO
Bulk discount available
Subtotal (1 unit)*
£95.61
(exc. VAT)
£114.73
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 1 unit(s) shipping from 23 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £95.61 |
| 10 - 19 | £93.71 |
| 20 + | £89.02 |
*price indicative
- RS Stock No.:
- 210-0804
- Distrelec Article No.:
- 302-14-415
- Mfr. Part No.:
- 704.917.4
- Brand:
- EAO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Block Type | Contact Block | |
| Product Type | Push Button Switching Element | |
| Voltage | 250 V | |
| Series | 704.917.4 | |
| Contact Configuration | 2 NC | |
| Terminal Type | Push-in Terminal | |
| Current Rating | 6 A | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Block Type Contact Block | ||
Product Type Push Button Switching Element | ||
Voltage 250 V | ||
Series 704.917.4 | ||
Contact Configuration 2 NC | ||
Terminal Type Push-in Terminal | ||
Current Rating 6 A | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CH
The EAO 04 series switching element has slow making plug in terminal with 2 NC contact of gold material.
IP Protection IP20
Switching current 6 A
Switching voltage 250 V AC
