EAO Contact Block for Use with 84 Series, 1NO
- RS Stock No.:
- 200-4235
- Distrelec Article No.:
- 301-65-343
- Mfr. Part No.:
- 84-8511.5320
- Brand:
- EAO
Subtotal (1 unit)*
£23.52
(exc. VAT)
£28.22
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 1 unit(s) ready to ship
- Plus 2 unit(s) shipping from 24 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £23.52 |
*price indicative
- RS Stock No.:
- 200-4235
- Distrelec Article No.:
- 301-65-343
- Mfr. Part No.:
- 84-8511.5320
- Brand:
- EAO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Block Type | Contact Block | |
| Contact Configuration | 1NO | |
| For Use With | 84 Series | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Block Type Contact Block | ||
Contact Configuration 1NO | ||
For Use With 84 Series | ||
- COO (Country of Origin):
- CH
The EAO illuminated switching element has a switching voltage of 42V AC as well as DC and switching current is of 0.1A. It has a short-travel element type of switching system. The contact is 1NO.
IP65 front protection
Lens profile Mushroom
Lens optics opaque
Flat ribbon cable
Lens profile Mushroom
Lens optics opaque
Flat ribbon cable
