EAO Contact Block for Use with Series 70, 1NO
- RS Stock No.:
- 200-4214
- Mfr. Part No.:
- 70-201.0
- Brand:
- EAO
Bulk discount available
Subtotal (1 unit)*
£6.31
(exc. VAT)
£7.57
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 14 | £6.31 |
| 15 - 49 | £5.94 |
| 50 - 99 | £5.41 |
| 100 - 249 | £5.25 |
| 250 + | £5.05 |
*price indicative
- RS Stock No.:
- 200-4214
- Mfr. Part No.:
- 70-201.0
- Brand:
- EAO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Block Type | Contact Block | |
| Contact Configuration | 1NO | |
| For Use With | Series 70 | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Block Type Contact Block | ||
Contact Configuration 1NO | ||
For Use With Series 70 | ||
- COO (Country of Origin):
- CH
The EAO switching element without illumination has a switching voltage of 42V AC as well as DC. The switching current is 0.1A where as the contact is 1NO. The function of this switching element is pushbutton.
PCB type connection method
Momentary switching action
Short-travel time element switching system
Lumi. Intensity 500 mcd
Dom. Wavelength x=0.3/y=0.3 nm
Momentary switching action
Short-travel time element switching system
Lumi. Intensity 500 mcd
Dom. Wavelength x=0.3/y=0.3 nm
