EAO Contact Block for Use with Series 61, 1NO
- RS Stock No.:
- 200-4210
- Mfr. Part No.:
- 61-8610.37
- Brand:
- EAO
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 200-4210
- Mfr. Part No.:
- 61-8610.37
- Brand:
- EAO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Block Type | Contact Block | |
| Contact Configuration | 1NO | |
| For Use With | Series 61 | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Block Type Contact Block | ||
Contact Configuration 1NO | ||
For Use With Series 61 | ||
- COO (Country of Origin):
- CH
The EAO switching element for pushbutton and key lock- and selector switch has 2 positions with switching voltage of 50 V AC as well as DC and switching current of 0.3A. It has solder 2.8 x 0.5 mm terminal. It has a slow-make switching element.
1NO contacts
Comes with lamp terminal
Comes with lamp terminal
