EAO Contact Block for Use with Series 61, 1NO + 1NC
- RS Stock No.:
- 200-4209
- Mfr. Part No.:
- 61-8775.37
- Brand:
- EAO
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 200-4209
- Mfr. Part No.:
- 61-8775.37
- Brand:
- EAO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Block Type | Contact Block | |
| Contact Configuration | 1NO + 1NC | |
| For Use With | Series 61 | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Block Type Contact Block | ||
Contact Configuration 1NO + 1NC | ||
For Use With Series 61 | ||
- COO (Country of Origin):
- CH
The EAO switching element for key lock- and selector switch has slow-make switching element switching system. The contacts are 1 NC + 1 NO. It has Solder 2.8 x 0.5 mm connection method.
Switching voltage 250 V AC/DC
Light-weight 0.008 kg
Switching current 5 A
Light-weight 0.008 kg
Switching current 5 A
