EAO Contact Block for Use with Series 61, 1NO + 1NC

Bulk discount available

Subtotal (1 unit)*

£28.34

(exc. VAT)

£34.01

(inc. VAT)

Add to Basket
Select or type quantity
Orders below £50.00 (exc. VAT) cost £6.95.
In Stock
  • 25 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 14£28.34
15 - 49£26.64
50 - 99£24.37
100 - 249£23.52
250 +£22.67

*price indicative

RS Stock No.:
200-4203
Distrelec Article No.:
304-07-657
Mfr. Part No.:
61-8675.11
Brand:
EAO
Find similar products by selecting one or more attributes.
Select all

Brand

EAO

Block Type

Contact Block

Contact Configuration

1NO + 1NC

For Use With

Series 61

COO (Country of Origin):
CH
The EAO switching element for pushbutton and key lock- and selector switch has 2 positions with switching voltage of 250 V AC as well as DC and switching current of 5A. It has screw terminal. It has a slow-make switching element.

1 NC + 1 NO contacts
Contact material silver