EAO Contact Block for Use with Series 04, 1NO + 1NC
- RS Stock No.:
- 200-4126
- Mfr. Part No.:
- 704.917.5
- Brand:
- EAO
Subtotal (1 unit)*
£103.80
(exc. VAT)
£124.56
(inc. VAT)
FREE delivery for orders over £50.00
Stocked by manufacturer
- Ready to ship from 10 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £103.80 |
*price indicative
- RS Stock No.:
- 200-4126
- Mfr. Part No.:
- 704.917.5
- Brand:
- EAO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Block Type | Contact Block | |
| Contact Configuration | 1NO + 1NC | |
| For Use With | Series 04 | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Block Type Contact Block | ||
Contact Configuration 1NO + 1NC | ||
For Use With Series 04 | ||
- COO (Country of Origin):
- CH
The EAO switching element for emergency-stop switch has a push-in terminal with switching voltage 250 v AC and switching current is 6 A. The switching system is slow-make switching element and the contact material is silver.
Contacts 1 NC + 1 NO
Light-weight 0.026 kg
Light-weight 0.026 kg
