EAO Contact Block for Use with Series 04, 1NO
- RS Stock No.:
- 200-4096
- Distrelec Article No.:
- 301-65-307
- Mfr. Part No.:
- 704.908.1
- Brand:
- EAO
Bulk discount available
Subtotal (1 unit)*
£22.17
(exc. VAT)
£26.60
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 28 unit(s) ready to ship
- Plus 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | £22.17 |
| 5 - 9 | £21.05 |
| 10 - 19 | £19.92 |
| 20 - 49 | £18.85 |
| 50 + | £17.96 |
*price indicative
- RS Stock No.:
- 200-4096
- Distrelec Article No.:
- 301-65-307
- Mfr. Part No.:
- 704.908.1
- Brand:
- EAO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Block Type | Contact Block | |
| Contact Configuration | 1NO | |
| For Use With | Series 04 | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Block Type Contact Block | ||
Contact Configuration 1NO | ||
For Use With Series 04 | ||
- COO (Country of Origin):
- CH
The EAO switching element has a push-in terminal with snap-action switching element. It has a switching voltage of 250 V AC and switching current of 6A.
Light-weight 0.020 kg
1NO contacts
1NO contacts
