EAO 84 Series Contact Block, 42 V ac/dc, 1 NO
- RS Stock No.:
- 176-0194
- Distrelec Article No.:
- 301-65-342
- Mfr. Part No.:
- 84-8510.0040
- Brand:
- EAO
Bulk discount available
Subtotal (1 unit)*
£19.39
(exc. VAT)
£23.27
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 146 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 49 | £19.39 |
| 50 - 249 | £18.08 |
| 250 - 499 | £17.10 |
| 500 + | £15.51 |
*price indicative
- RS Stock No.:
- 176-0194
- Distrelec Article No.:
- 301-65-342
- Mfr. Part No.:
- 84-8510.0040
- Brand:
- EAO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Product Type | Modular Switch Contact Block | |
| Block Type | Contact Block | |
| Voltage | 42 V ac/dc | |
| Series | 84 | |
| Contact Configuration | 1 NO | |
| Terminal Type | Flat Ribbon Cable | |
| Current Rating | 100 mA | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | No | |
| Length | 30mm | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Product Type Modular Switch Contact Block | ||
Block Type Contact Block | ||
Voltage 42 V ac/dc | ||
Series 84 | ||
Contact Configuration 1 NO | ||
Terminal Type Flat Ribbon Cable | ||
Current Rating 100 mA | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals No | ||
Length 30mm | ||
- COO (Country of Origin):
- CH
The compact 22.5 mm Series 84 is especially suited for:
Flush design
Raised design
PCB mounting
The extremely small mounting depth makes this series highly suited for installation in flat, narrow casings. In combination with PCB fitting, Series 84 offers optional HALO illumination with attractive combination options and a wide variety of designs.
The EAO Series 84 is especially suited for applications in the segments:
Public transport
Machinery and Automation
Construction machines and special-purpose vehicles
Lifting and moving
Panel building
Medicinal technology
Laboratory and measuring equipment
