EAO 61 Series Contact Block, 250 V ac/dc, 1 CO
- RS Stock No.:
- 176-0139
- Distrelec Article No.:
- 135-55-590
- Mfr. Part No.:
- 61-8420.12
- Brand:
- EAO
Bulk discount available
Subtotal (1 unit)*
£13.95
(exc. VAT)
£16.74
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 299 unit(s) ready to ship
- Plus 121 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 49 | £13.95 |
| 50 - 249 | £12.98 |
| 250 - 499 | £12.28 |
| 500 + | £11.17 |
*price indicative
- RS Stock No.:
- 176-0139
- Distrelec Article No.:
- 135-55-590
- Mfr. Part No.:
- 61-8420.12
- Brand:
- EAO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Block Type | Contact Block | |
| Product Type | Push Button Contact Block | |
| Voltage | 250 V ac/dc | |
| Series | 61 | |
| Contact Configuration | 1 CO | |
| Terminal Type | Solder | |
| Current Rating | 5 A | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | 2011/65/EC (RoHS), 2014/35/EU (LVD), CE, REACH, RoHS, UKCA | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Block Type Contact Block | ||
Product Type Push Button Contact Block | ||
Voltage 250 V ac/dc | ||
Series 61 | ||
Contact Configuration 1 CO | ||
Terminal Type Solder | ||
Current Rating 5 A | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals 2011/65/EC (RoHS), 2014/35/EU (LVD), CE, REACH, RoHS, UKCA | ||
- COO (Country of Origin):
- CH
EAO Push Button Contact Block, Snap-Action Switch Operation, 5A Switching Current - 61 Series - 61-8420.12
Stay in control of your automated system with this push button contact block from EAO. Its snap-action switching function opens and closes your circuits in the blink of an eye, giving you responsive control in fast-paced processes. You can count on the unit to form reliable electrical connections, as its silver contacts are highly conductive and corrosion-resistant to help keep power flowing. Thanks to its built-in lamp terminal, this block is a bright idea for building illuminated switches.
Features & Benefits
• Comes with self-cleaning contacts to prevent dirt and corrosion from clogging your controls
• Solder terminals secure your wiring to protect against vibrations
• Labelled conductors make it easy to identify your connections
• Plastic housing provides good insulation to keep you safe from hazardous electrical loads
Applications
• Plastics processing
• Industrial automation
• Manufacturing industry
What kinds of switches can I use this contact block with?
You can use this product for your push buttons, key switches and selector switches from the 61 series, making it a go-to component for your control devices.
