EAO 61 Series Contact Block, 250 V ac/dc, 3 NO
- RS Stock No.:
- 176-0138
- Distrelec Article No.:
- 301-86-499
- Mfr. Part No.:
- 61-8430.12
- Brand:
- EAO
Bulk discount available
Subtotal (1 unit)*
£17.76
(exc. VAT)
£21.31
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 200 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 49 | £17.76 |
| 50 - 249 | £16.52 |
| 250 - 499 | £15.65 |
| 500 + | £14.20 |
*price indicative
- RS Stock No.:
- 176-0138
- Distrelec Article No.:
- 301-86-499
- Mfr. Part No.:
- 61-8430.12
- Brand:
- EAO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Block Type | Contact Block | |
| Product Type | Push Button Contact Block | |
| Voltage | 250 V ac/dc | |
| Series | 61 | |
| Contact Configuration | 3 NO | |
| Terminal Type | Solder | |
| Current Rating | 5 A | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Block Type Contact Block | ||
Product Type Push Button Contact Block | ||
Voltage 250 V ac/dc | ||
Series 61 | ||
Contact Configuration 3 NO | ||
Terminal Type Solder | ||
Current Rating 5 A | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CH
The compact 16 mm Series 61 is especially suited for:
Flush design
Raised design
PCB (with adaptor)
The modular design caters to a Broad range of applications and combinations.
The EAO Series 61 is especially suited for applications in the segments:
Public transportation
Machinery and Automation
Construction machines and special-purpose vehicles
Lifting and moving
Panel building
