EAO Contact Block for Use with Series 61 Switches, 250V ac/dc, 3NO
- RS Stock No.:
- 176-0137
- Distrelec Article No.:
- 135-55-521
- Mfr. Part No.:
- 61-8430.22
- Brand:
- EAO
Bulk discount available
Subtotal (1 unit)*
£24.18
(exc. VAT)
£29.02
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 137 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 49 | £24.18 |
| 50 - 249 | £22.49 |
| 250 - 499 | £21.29 |
| 500 + | £20.05 |
*price indicative
- RS Stock No.:
- 176-0137
- Distrelec Article No.:
- 135-55-521
- Mfr. Part No.:
- 61-8430.22
- Brand:
- EAO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Block Type | Contact Block | |
| Voltage Rating | 250V ac/dc | |
| Contact Configuration | 3NO | |
| Terminal Type | Solder | |
| Current Rating | 5A | |
| For Use With | Series 61 Switches | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Block Type Contact Block | ||
Voltage Rating 250V ac/dc | ||
Contact Configuration 3NO | ||
Terminal Type Solder | ||
Current Rating 5A | ||
For Use With Series 61 Switches | ||
- COO (Country of Origin):
- CH
The compact 16 mm Series 61 is especially suited for:
Flush design
Raised design
PCB (with adaptor)
The modular design caters to a Broad range of applications and combinations.
The EAO Series 61 is especially suited for applications in the segments:
Public transportation
Machinery and Automation
Construction machines and special-purpose vehicles
Lifting and moving
Panel building
Flush design
Raised design
PCB (with adaptor)
The modular design caters to a Broad range of applications and combinations.
The EAO Series 61 is especially suited for applications in the segments:
Public transportation
Machinery and Automation
Construction machines and special-purpose vehicles
Lifting and moving
Panel building
