EAO Contact Block, 250 V ac/dc, 1 NO/1 NC
- RS Stock No.:
- 176-0134
- Distrelec Article No.:
- 135-55-591
- Mfr. Part No.:
- 61-8470.12
- Brand:
- EAO
Bulk discount available
Subtotal (1 unit)*
£14.34
(exc. VAT)
£17.21
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 479 unit(s) ready to ship
- Plus 70 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 49 | £14.34 |
| 50 - 249 | £13.35 |
| 250 - 499 | £12.62 |
| 500 + | £11.48 |
*price indicative
- RS Stock No.:
- 176-0134
- Distrelec Article No.:
- 135-55-591
- Mfr. Part No.:
- 61-8470.12
- Brand:
- EAO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Product Type | Push Button Contact Block | |
| Block Type | Contact Block | |
| Voltage | 250 V ac/dc | |
| Contact Configuration | 1 NO/1 NC | |
| Terminal Type | Solder | |
| Current Rating | 5 A | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Product Type Push Button Contact Block | ||
Block Type Contact Block | ||
Voltage 250 V ac/dc | ||
Contact Configuration 1 NO/1 NC | ||
Terminal Type Solder | ||
Current Rating 5 A | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CH
EAO Push Button Contact Block, Snap-Action Element, 5A Switching Current - 61 Series - 61-8470.12
Keep your machinery up and running with this push button contact block from EAO. It changes the contact position and lets current flow to the electric circuit for reliable operation. For hands-on control of your machine, pair it with a 2-position push button or selector switch from the 61 series to turn your device on or off in a snap. As it comes with built-in pins that you can solder to your circuit, you'll get a sturdy connection you can rely on.
Features & Benefits
• Switching current of 5A for use in low-power systems
• Robust silver contacts are highly conductive and resistant to corrosion for reliable switching
Applications
• Telecommunications
• Automotive manufacturing
• HVAC systems
• Panel building
What's the difference between snap-action and slow-make switching?
In snap-action switching, the contacts will immediately change position no matter how fast you press the push button. For slow-make switching, the contact movement is directly linked to the pressing of the push button, so the change in position is precise. Thanks to the rapid movement of the snap-action contacts, there's less mechanical friction between them, which reduces the risk of wear for a longer service life.
