EAO Contact Block, 250 V ac/dc, 2 NO/1 NC
- RS Stock No.:
- 176-0132
- Distrelec Article No.:
- 135-55-547
- Mfr. Part No.:
- 61-8490.22
- Brand:
- EAO
Bulk discount available
Subtotal (1 unit)*
£24.18
(exc. VAT)
£29.02
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 126 unit(s) ready to ship
- Plus 37 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 49 | £24.18 |
| 50 - 249 | £22.49 |
| 250 - 499 | £21.27 |
| 500 + | £19.33 |
*price indicative
- RS Stock No.:
- 176-0132
- Distrelec Article No.:
- 135-55-547
- Mfr. Part No.:
- 61-8490.22
- Brand:
- EAO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Product Type | Push Button Contact Block | |
| Block Type | Contact Block | |
| Voltage | 250 V ac/dc | |
| Contact Configuration | 2 NO/1 NC | |
| LED Included | No | |
| Terminal Type | Solder | |
| Body/Fixing Collar Included | No | |
| Current Rating | 5 A | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Product Type Push Button Contact Block | ||
Block Type Contact Block | ||
Voltage 250 V ac/dc | ||
Contact Configuration 2 NO/1 NC | ||
LED Included No | ||
Terminal Type Solder | ||
Body/Fixing Collar Included No | ||
Current Rating 5 A | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CH
EAO Push Button Contact Block, 5A Current Rating, Gold-Plated Silver Contact Material - 61 Series - 61-8490.22
Rely on this push button contact block from EAO to make or break a connection. It opens and closes an electrical circuit, so once your switch gives the go-ahead, this component makes its move. Thanks to its highly conductive and corrosion-resistant gold-plated silver contacts, you can trust the unit to ensure optimal electrical flow to keep your push button on point. For snappy assembly, this versatile product teams up with both illuminated and non-illuminated push buttons and selector switches from EAO's 61 range.
• Light weight of 7g puts minimal stress on your panel
• Compatible with both AC and DC power supplies to best suit your setup
• Quick-connect solder terminals for rapid and reliable termination
• Precise snap-action mechanism for rapid and reliable switching
Applications
• Laboratory instruments
• Public transportation
• Industrial automation
• Process engineering
What's the operating temperature range of this push button contact block?
The component has a wide operating temperature range between -25°C and +55°C, so you know it won't let you down in demanding settings.
