EAO Contact Block, 250 V ac/dc, 1 CO

Bulk discount available

Subtotal (1 unit)*

£26.11

(exc. VAT)

£31.33

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 44 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 49£26.11
50 - 249£24.31
250 - 499£22.99
500 +£20.90

*price indicative

RS Stock No.:
176-0130
Distrelec Article No.:
301-65-267
Mfr. Part No.:
61-8625.11
Brand:
EAO
Find similar products by selecting one or more attributes.
Select all

Brand

EAO

Block Type

Contact Block

Product Type

Push Button Contact Block

Voltage

250 V ac/dc

Contact Configuration

1 CO

Terminal Type

Screw

Current Rating

5 A

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

55°C

Standards/Approvals

IEC 60947-5-1

COO (Country of Origin):
CH
The compact 16 mm Series 61 is especially suited for:

Flush design

Raised design

PCB (with adaptor)

The modular design caters to a Broad range of applications and combinations.

The EAO Series 61 is especially suited for applications in the segments:

Public transportation

Machinery and Automation

Construction machines and special-purpose vehicles

Lifting and moving

Panel building