EAO Contact Block, 250 V ac/dc, 2 NO/1 NC
- RS Stock No.:
- 176-0124
- Distrelec Article No.:
- 135-55-592
- Mfr. Part No.:
- 61-8490.12
- Brand:
- EAO
Bulk discount available
Subtotal (1 unit)*
£17.79
(exc. VAT)
£21.35
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 117 unit(s) ready to ship
- Plus 94 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 49 | £17.79 |
| 50 - 249 | £16.57 |
| 250 - 499 | £15.68 |
| 500 + | £14.26 |
*price indicative
- RS Stock No.:
- 176-0124
- Distrelec Article No.:
- 135-55-592
- Mfr. Part No.:
- 61-8490.12
- Brand:
- EAO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Block Type | Contact Block | |
| Product Type | Push Button Contact Block | |
| Voltage | 250 V ac/dc | |
| Contact Configuration | 2 NO/1 NC | |
| Terminal Type | Solder | |
| Current Rating | 5 A | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Block Type Contact Block | ||
Product Type Push Button Contact Block | ||
Voltage 250 V ac/dc | ||
Contact Configuration 2 NO/1 NC | ||
Terminal Type Solder | ||
Current Rating 5 A | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CH
The compact 16 mm Series 61 is especially suited for:
Flush design
Raised design
PCB (with adaptor)
The modular design caters to a Broad range of applications and combinations.
The EAO Series 61 is especially suited for applications in the segments:
Public transportation
Machinery and Automation
Construction machines and special-purpose vehicles
Lifting and moving
Panel building
