EAO, 500V, SPDT

Bulk discount available

Subtotal (1 unit)*

£15.49

(exc. VAT)

£18.59

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 21 unit(s) shipping from 20 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 24£15.49
25 - 49£14.42
50 +£13.62

*price indicative

RS Stock No.:
175-7942
Mfr. Part No.:
704.900.4B
Brand:
EAO
Find similar products by selecting one or more attributes.
Select all

Brand

EAO

Product Type

Modular Switch Contact Block

Voltage

500V

Contact Configuration

SPDT

Terminal Type

Screw

Current Rating

10A

Width

29mm

Standards/Approvals

No

Height

23mm

Length

37mm

COO (Country of Origin):
CH
The EAO modular switch contact block has switching element accessory and can be used with series 4 switches.

Voltage Rating 500V ac