EAO Contact Block, 500 V ac, 2 NO
- RS Stock No.:
- 175-7906
- Distrelec Article No.:
- 301-65-312
- Mfr. Part No.:
- 704.910.3
- Brand:
- EAO
Bulk discount available
Subtotal (1 unit)*
£15.34
(exc. VAT)
£18.41
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 08 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | £15.34 |
| 25 - 49 | £14.27 |
| 50 + | £13.54 |
*price indicative
- RS Stock No.:
- 175-7906
- Distrelec Article No.:
- 301-65-312
- Mfr. Part No.:
- 704.910.3
- Brand:
- EAO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Product Type | Modular Switch Contact Block | |
| Block Type | Contact Block | |
| Voltage | 500 V ac | |
| Contact Configuration | 2 NO | |
| Terminal Type | Screw | |
| Current Rating | 10 A | |
| Height | 23mm | |
| Standards/Approvals | No | |
| Length | 37mm | |
| Width | 29 mm | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Product Type Modular Switch Contact Block | ||
Block Type Contact Block | ||
Voltage 500 V ac | ||
Contact Configuration 2 NO | ||
Terminal Type Screw | ||
Current Rating 10 A | ||
Height 23mm | ||
Standards/Approvals No | ||
Length 37mm | ||
Width 29 mm | ||
- COO (Country of Origin):
- CH
For the third switching element the terminal marking insert is to be ordered separately
