EAO Contact Block, 500V, SPDT
- RS Stock No.:
- 175-7900
- Mfr. Part No.:
- 704.905.3/D
- Brand:
- EAO
Subtotal (1 unit)*
£24.99
(exc. VAT)
£29.99
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 3 unit(s) shipping from 29 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £24.99 |
*price indicative
- RS Stock No.:
- 175-7900
- Mfr. Part No.:
- 704.905.3/D
- Brand:
- EAO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Product Type | Modular Switch Contact Block | |
| Block Type | Contact Block | |
| Voltage | 500V | |
| Contact Configuration | SPDT | |
| Terminal Type | Quick Connect | |
| Current Rating | 6A | |
| Height | 23mm | |
| Length | 37mm | |
| Standards/Approvals | No | |
| Width | 29mm | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Product Type Modular Switch Contact Block | ||
Block Type Contact Block | ||
Voltage 500V | ||
Contact Configuration SPDT | ||
Terminal Type Quick Connect | ||
Current Rating 6A | ||
Height 23mm | ||
Length 37mm | ||
Standards/Approvals No | ||
Width 29mm | ||
- COO (Country of Origin):
- CH
For the third switching element the terminal marking insert is to be ordered separately
