- RS Stock No.:
- 864-1882
- Mfr. Part No.:
- LCE-M-Y
- Brand:
- Patlite
Discontinued product
- RS Stock No.:
- 864-1882
- Mfr. Part No.:
- LCE-M-Y
- Brand:
- Patlite
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Patlite LCE Modules & Accessories
Patlite LCE series signal light towers featuring an LED light that is versatile and energy-efficient. This range of LCE series accessories provide additional enhancements to the series.
Specifications
Attribute | Value |
---|---|
Series | LCE |
Light Effect | Steady |
Lens Colour | Amber |
Bulb Type | LED |
Supply Voltage | 24 V ac/dc |
Height | 186mm |
Base Diameter | 40mm |
Housing Colour | Ivory White |
- RS Stock No.:
- 864-1882
- Mfr. Part No.:
- LCE-M-Y
- Brand:
- Patlite