Patlite NE Series Clear, White Steady Effect Incandescent Beacon, 24 V dc, LED Bulb, DC, IP65, IP66, IP67
- RS Stock No.:
- 124-9245
- Mfr. Part No.:
- NE-24-C
- Brand:
- Patlite
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 124-9245
- Mfr. Part No.:
- NE-24-C
- Brand:
- Patlite
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Patlite | |
| Series | NE | |
| Component Type | LED Dome Signal Light | |
| Current Type | DC | |
| Light Effect | Steady | |
| Lens Colour | Clear, White | |
| Lamp Included | Yes | |
| Bulb Type | LED | |
| Supply Voltage | 24 V dc | |
| Height | 60.6mm | |
| IP Rating | IP65, IP66, IP67 | |
| Base Diameter | 53mm | |
| Maximum Temperature | +50°C | |
| Minimum Temperature | -30°C | |
| Housing Colour | Beige | |
| Select all | ||
|---|---|---|
Brand Patlite | ||
Series NE | ||
Component Type LED Dome Signal Light | ||
Current Type DC | ||
Light Effect Steady | ||
Lens Colour Clear, White | ||
Lamp Included Yes | ||
Bulb Type LED | ||
Supply Voltage 24 V dc | ||
Height 60.6mm | ||
IP Rating IP65, IP66, IP67 | ||
Base Diameter 53mm | ||
Maximum Temperature +50°C | ||
Minimum Temperature -30°C | ||
Housing Colour Beige | ||
- COO (Country of Origin):
- ID
