Patlite NE Series Blue Steady Effect Incandescent Beacon, 24 V dc, LED Bulb, DC, IP65, IP66, IP67

Unavailable
RS will no longer stock this product.
RS Stock No.:
124-9244
Mfr. Part No.:
NE-24-B
Brand:
Patlite
Find similar products by selecting one or more attributes.
Select all

Brand

Patlite

Series

NE

Component Type

LED Dome Signal Light

Current Type

DC

Light Effect

Steady

Lens Colour

Blue

Lamp Included

Yes

Bulb Type

LED

Supply Voltage

24 V dc

Height

60.6mm

IP Rating

IP65, IP66, IP67

Base Diameter

53mm

Housing Colour

Beige

Minimum Temperature

-30°C

Maximum Temperature

+50°C

COO (Country of Origin):
ID