- RS Stock No.:
- 124-9242
- Mfr. Part No.:
- NE-24-Y
- Brand:
- Patlite
Discontinued product
- RS Stock No.:
- 124-9242
- Mfr. Part No.:
- NE-24-Y
- Brand:
- Patlite
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- ID
Product Details
Patlite NE Series
The NE series incorporates an innovative compact LED signal light design offering long service life. One unit can generate multiple colours helping to reduce costs and making it perfect for applications where space is at a premium. It is suitable for many environments thanks to its IP66 and IP67 rating.
Features:
Enhanced illumination: Use of long-life, multi-coloured super bright LED elements
Energy efficient: LEDs use a lower power consumption
Maintenance-free: High vibration resistant and no bulb replacement needed
Cable Wire connection: easy wiring to PLC, etc
Applications: Suitable for small machine tools, control panels, etc
Available colours: One unit can generate Red, Yellow, Green, Blue, Light Blue, Purple and White
Enhanced illumination: Use of long-life, multi-coloured super bright LED elements
Energy efficient: LEDs use a lower power consumption
Maintenance-free: High vibration resistant and no bulb replacement needed
Cable Wire connection: easy wiring to PLC, etc
Applications: Suitable for small machine tools, control panels, etc
Available colours: One unit can generate Red, Yellow, Green, Blue, Light Blue, Purple and White
Specifications
Attribute | Value |
---|---|
Series | NE |
Component Type | LED Dome Signal Light |
Current Type | DC |
Light Effect | Steady |
Lens Colour | Amber |
Lamp Included | Yes |
Bulb Type | LED |
Supply Voltage | 24 V dc |
Height | 60.6mm |
Base Diameter | 53mm |
IP Rating | IP65, IP66, IP67 |
Minimum Temperature | -30°C |
Housing Colour | Beige |
Maximum Temperature | +50°C |