Patlite AR-78 Series Amber, Green, Red Steady Effect Incandescent Beacon, 24 V ac/dc, LED Bulb, AC, DC, IP54, IP65
- RS Stock No.:
- 124-9239
- Mfr. Part No.:
- AR-078-011-3-RYG
- Brand:
- Patlite
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 124-9239
- Mfr. Part No.:
- AR-078-011-3-RYG
- Brand:
- Patlite
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Patlite | |
| Series | AR-78 | |
| Component Type | LED Signal Tower | |
| Multifunction | Yes | |
| Current Type | AC, DC | |
| Light Effect | Steady | |
| Lens Colour | Amber, Green, Red | |
| Lamp Included | Yes | |
| Bulb Type | LED | |
| Supply Voltage | 24 V ac/dc | |
| Maximum Decibel | 90dB | |
| Height | 259mm | |
| Base Diameter | 60mm | |
| IP Rating | IP54, IP65 | |
| Hazardous Area Certification | ATEX | |
| Minimum Temperature | -30°C | |
| Maximum Temperature | +60°C | |
| Housing Colour | Silver | |
| Select all | ||
|---|---|---|
Brand Patlite | ||
Series AR-78 | ||
Component Type LED Signal Tower | ||
Multifunction Yes | ||
Current Type AC, DC | ||
Light Effect Steady | ||
Lens Colour Amber, Green, Red | ||
Lamp Included Yes | ||
Bulb Type LED | ||
Supply Voltage 24 V ac/dc | ||
Maximum Decibel 90dB | ||
Height 259mm | ||
Base Diameter 60mm | ||
IP Rating IP54, IP65 | ||
Hazardous Area Certification ATEX | ||
Minimum Temperature -30°C | ||
Maximum Temperature +60°C | ||
Housing Colour Silver | ||
- COO (Country of Origin):
- ID
