- RS Stock No.:
- 124-9209
- Mfr. Part No.:
- LA6-5DTNWB-RYGBC
- Brand:
- Patlite
Discontinued product
- RS Stock No.:
- 124-9209
- Mfr. Part No.:
- LA6-5DTNWB-RYGBC
- Brand:
- Patlite
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- ID
Product Details
Patlite LA6 Series
Professional range of Patlite LA6 series multi-informational signal towers. The towers can be easily manipulated to display various colours and combinations. Incorporating a built-in alarm with a total of 11 sounds to match various applications. The applications are endless.
60 mm Diameter
From 1 to 5 tiers
Ingress protection of IP65
Pole mount or direct mount
From 1 to 5 tiers
Ingress protection of IP65
Pole mount or direct mount
Specifications
Attribute | Value |
---|---|
Series | LA6 |
Lens Colour | Amber, Blue, Green, Red, White |
Bulb Type | LED |
Light Effect | Flashing |
Multifunction | Yes |
Height | 330mm |
Base Diameter | 60mm |
Supply Voltage | 24 V dc |
IP Rating | IP54, IP65 |
Maximum Decibel | 85dB |
Housing Colour | White |
Minimum Temperature | -25°C |
Maximum Temperature | +60°C |