Patlite LME Series Amber, Green, Red Strobe Effect Incandescent Beacon, 24 V ac/dc, LED Bulb, AC, DC, IP54, IP65
- RS Stock No.:
- 124-9198
- Mfr. Part No.:
- LME-302W-RYG
- Brand:
- Patlite
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 124-9198
- Mfr. Part No.:
- LME-302W-RYG
- Brand:
- Patlite
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Patlite | |
| Series | LME | |
| Component Type | LED Signal Tower | |
| Multifunction | Yes | |
| Current Type | AC, DC | |
| Light Effect | Strobe | |
| Lens Colour | Amber, Green, Red | |
| Lamp Included | Yes | |
| Bulb Type | LED | |
| Supply Voltage | 24 V ac/dc | |
| Height | 232.4mm | |
| IP Rating | IP54, IP65 | |
| Base Diameter | 60mm | |
| Maximum Temperature | +60°C | |
| Minimum Temperature | -30°C | |
| Housing Colour | White | |
| Select all | ||
|---|---|---|
Brand Patlite | ||
Series LME | ||
Component Type LED Signal Tower | ||
Multifunction Yes | ||
Current Type AC, DC | ||
Light Effect Strobe | ||
Lens Colour Amber, Green, Red | ||
Lamp Included Yes | ||
Bulb Type LED | ||
Supply Voltage 24 V ac/dc | ||
Height 232.4mm | ||
IP Rating IP54, IP65 | ||
Base Diameter 60mm | ||
Maximum Temperature +60°C | ||
Minimum Temperature -30°C | ||
Housing Colour White | ||
- COO (Country of Origin):
- ID
Patlite LME Series
Patlite LME series signal light towers featuring an LED light that is versatile and energy-efficient. The prism cut lenses in combination with a dual reflection system enhances the LED light diffusion to create a unique, full and brilliant light. The lenses and main body are made of strong synthetic materials with characteristics to withstand harsh environments.
The LME Signal towers are available in a range of combinations from 1 to 5 LED units with any colour combination. In addition to its continuous lighting condition, the Signal Light can also be ordered with flashing / non-flashing functions.
The LME Signal towers are available in a range of combinations from 1 to 5 LED units with any colour combination. In addition to its continuous lighting condition, the Signal Light can also be ordered with flashing / non-flashing functions.
Dual reflection system for enhanced light diffusion
Direct mount installation.
Colour co-ordinated wiring corresponding to the lens colour for quick wiring and verification.
Interchangeable Modules need no re-wiring, even after installation.
Main body is constructed of ABS resin with superior resistance to impact and heat.
Direct mount installation.
Colour co-ordinated wiring corresponding to the lens colour for quick wiring and verification.
Interchangeable Modules need no re-wiring, even after installation.
Main body is constructed of ABS resin with superior resistance to impact and heat.
