Patlite LME Series Amber, Green, Red Strobe Effect Beacon Tower, 24 V ac/dc, LED Bulb, AC, DC, IP54, IP65
- RS Stock No.:
- 124-9193
- Mfr. Part No.:
- LME-302U-RYG
- Brand:
- Patlite
Discontinued product
- RS Stock No.:
- 124-9193
- Mfr. Part No.:
- LME-302U-RYG
- Brand:
- Patlite
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- ID
Product Details
Patlite LME Series
Patlite LME series signal light towers featuring an LED light that is versatile and energy-efficient. The prism cut lenses in combination with a dual reflection system enhances the LED light diffusion to create a unique, full and brilliant light. The lenses and main body are made of strong synthetic materials with characteristics to withstand harsh environments.
The LME Signal towers are available in a range of combinations from 1 to 5 LED units with any colour combination. In addition to its continuous lighting condition, the Signal Light can also be ordered with flashing / non-flashing functions.
The LME Signal towers are available in a range of combinations from 1 to 5 LED units with any colour combination. In addition to its continuous lighting condition, the Signal Light can also be ordered with flashing / non-flashing functions.
Dual reflection system for enhanced light diffusion
Direct mount installation.
Colour co-ordinated wiring corresponding to the lens colour for quick wiring and verification.
Interchangeable Modules need no re-wiring, even after installation.
Main body is constructed of ABS resin with superior resistance to impact and heat.
Direct mount installation.
Colour co-ordinated wiring corresponding to the lens colour for quick wiring and verification.
Interchangeable Modules need no re-wiring, even after installation.
Main body is constructed of ABS resin with superior resistance to impact and heat.
Specifications
Attribute | Value |
---|---|
Series | LME |
Component Type | LED Signal Tower |
Multifunction | Yes |
Current Type | AC, DC |
Light Effect | Strobe |
Lens Colour | Amber, Green, Red |
Lamp Included | Yes |
Bulb Type | LED |
Supply Voltage | 24 V ac/dc |
Height | 232.4mm |
IP Rating | IP54, IP65 |
Base Diameter | 60mm |
Maximum Temperature | +60°C |
Housing Colour | Silver |
Minimum Temperature | -30°C |