Patlite LU5 Series Steady Effect Incandescent Beacon, 24 V dc, LED Bulb, DC, IP65
- RS Stock No.:
- 124-9178
- Mfr. Part No.:
- LU5-02U+FB150
- Brand:
- Patlite
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 124-9178
- Mfr. Part No.:
- LU5-02U+FB150
- Brand:
- Patlite
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Patlite | |
| Series | LU5 | |
| Component Type | LED Signal Tower | |
| Multifunction | Yes | |
| Current Type | DC | |
| Light Effect | Steady | |
| Lamp Included | No | |
| Bulb Type | LED | |
| Supply Voltage | 24 V dc | |
| Maximum Decibel | 85dB | |
| Height | 211mm | |
| Base Diameter | 50mm | |
| IP Rating | IP65 | |
| Maximum Temperature | +60°C | |
| Minimum Temperature | -30°C | |
| Housing Colour | Silver | |
| Select all | ||
|---|---|---|
Brand Patlite | ||
Series LU5 | ||
Component Type LED Signal Tower | ||
Multifunction Yes | ||
Current Type DC | ||
Light Effect Steady | ||
Lamp Included No | ||
Bulb Type LED | ||
Supply Voltage 24 V dc | ||
Maximum Decibel 85dB | ||
Height 211mm | ||
Base Diameter 50mm | ||
IP Rating IP65 | ||
Maximum Temperature +60°C | ||
Minimum Temperature -30°C | ||
Housing Colour Silver | ||
- COO (Country of Origin):
- ID
