- RS Stock No.:
- 169-7538
- Mfr. Part No.:
- NBM-D88NN
- Brand:
- Patlite
Discontinued product
- RS Stock No.:
- 169-7538
- Mfr. Part No.:
- NBM-D88NN
- Brand:
- Patlite
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Patlite Interface Converter
The Patlite interface converter has a length of 266mm, a width of 124.5mm and depth of 42mm. It has 8 discrete inputs and outputs to add non-network equipment to an equipment network.
Features and Benefits
Send data report emails to up to 8 addresses with the mail transmission function
Sends commands over Modbus/TCP UDP Ethernet protocols
Uses a web browser to send commands over Hypertext Transfer Protocol (HTTP)
Sends commands over Modbus/TCP UDP Ethernet protocols
Uses a web browser to send commands over Hypertext Transfer Protocol (HTTP)
Applications
Application monitors
Communication commands
Digital input
Digital output
HTTP command
Monitoring function
PING monitor
RSH
SNMP
Socket transmission
Communication commands
Digital input
Digital output
HTTP command
Monitoring function
PING monitor
RSH
SNMP
Socket transmission
Certifications
CSA certified
EN 55024 certified
EN 55032 certified
UL approved
EN 55024 certified
EN 55032 certified
UL approved