Internal Antenna ARF868 MR 25mW

Unavailable
RS will no longer stock this product.
RS Stock No.:
914-4941
Mfr. Part No.:
ARF7942AA
Brand:
Adeunis RF
COO (Country of Origin):
FR

ARF868 25 mW Radio Modems with Wi-Fi Antenna


The ARF868 range of 25 mW radio modems with WiFi Antenna from Adeunis RF are available in four variations: Internal Medium Range (MR) (9144941), External MR (9144944), Internal Low Power (LP) (9144948) and External LP (9144932). Using the modem, you can obtain a wireless bidirectional half-duplex data transmission.

Features & Benefits of the ARF868 Medium Range Radio Modems
•DIN Rail mounting for industrial applications
•SubD9 serial connector for automatic recognition of the type (RS232/RS485) and data rate
•Repeater function available for applications in harsh environments and over long distances
•4 km range
•-120 dBm sensitivity
•14 dBm radiated RF power
•2.4 kbps to 57.6 kbps data rates
•4.5 Vdc to 36 Vdc power supply range
•-30° C to +70° C operating temperature range
•EN 300-220 V2010, EN 301-489, EN60950 standards

Features & Benefits of ARF868 Low Power Radio Modems
•DIN Rail mounting for industrial applications
•SubD9 serial connector for automatic recognition of the type (RS232/RS485) and data rate
•Repeater function available for applications in harsh environments and over long distances
•1 km range
•-112 dBm sensitivity
•14 dBm radiated RF power
•2.4 kbps to 57.6 kbps data rates
•4.5 Vdc to 36 Vdc power supply range
•-30° C to +70° C operating temperature range
•EN 300-220 V2010, EN 301-489, EN60950 standards


Wireless Modules - Adeunis RF