Robustel RS232 GSM/GPRS Industrial Modem

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
902-6821
Mfr. Part No.:
M1000-XP2GA A005105
Brand:
Robustel
Find similar products by selecting one or more attributes.
Select all

Brand

Robustel

Modem Type

GSM/GPRS

Connection Type

RS232

Weight

105g

Depth

28mm

Height

85mm

Width

75mm

Cellular modem, GoRugged M1000 XP - Robustel


The Robustel GoRugged M1000 XP serial to cellular gateway offers connection for GSM/GPRS/UMTS networks in M2M/IoT applications. The M1000XP Gateway 2G/3G modem supports the Industrial grade RobustLink, a centralised M2M management platform which is IoT cloud based. It lets you monitor, control and configure many devices with the Robustel products in real time.

Optional Accessories available see Antenna’s 902-6812, 902-6818, RS232 Cable 902-6815. DIN Rail or wall mount accessories 902-6834, 902-6837 and PSU 902-6830

M1000 XP2GA (902-6821): 1-port RS232, GPRS
M1000 XP3HA (902-6824): 1-port RS232, GPRS/UMTS

Cellular: 2G/3G
USB Interface: configuration only
LED Indicators: 2 include RSSI
Plastic housing
Dimensions: 75 x 85 x 28 mm
Power Supply Input Range: 6 V dc to 18 V dc
Approval and Detective: CE, R&TTE, RCM, RoHS, WEEE
Remote Monitoring/ Configuration/ Firmware Upgrade
Data Forwarding
Device management: Number of Devices: 1000+
Management: Web GUI
Operating Environment -40° to 85°C/ 5% to 95% RH

Hardware required: Pentium IV or above, 1 GHz CPU (1.5 GHz recommended), 1 GB RAM (2 GB recommended) and 1 GB disk space

Software required: O/S: Windows, Linux, Apache 2.2, MySQL 5.5, PHP 5.4 or above and Browser: IE 8.0 or above, Chrome, Firefox


GSM/GPRS (Mobile Communications) - Robustel